34561-001 | SCHROFF

Module rail, aluminum, (L x W x H) 1000 x 9.5 x 21 mm, 195 HP, 34561-001

Order No.: 85H5997
EAN: 4036088074141
MPN:
34561-001
34561-001 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.2082 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
152.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.2082 €

Module rail, 34561-001, SCHROFF

The horizontal rail, center, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.

Technical specifications
Width 9.5 mm
Height 21 mm
Length 1000 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 195 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes