34561-042 | SCHROFF

Module rail, aluminum, (L x W x H) 218.44 x 9.5 x 21 mm, 42 HP, 34561-042

Order No.: 85H6001
EAN: 4036088074189
MPN:
34561-042
34561-042 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.2959 €

Module rail, 34561-042, SCHROFF

The horizontal rail, center, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.

Technical specifications
Width 9.5 mm
Height 21 mm
Length 218.44 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes