34561-063 | SCHROFF
Module rail, aluminum, (L x W x H) 325.12 x 9.5 x 21 mm, 63 HP, 34561-063
Order No.: 85H6002
EAN: 4036088074196
MPN:
34561-063
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34561-063, SCHROFF
The horizontal rail, center, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.
Technical specifications
Width | 9.5 mm | |
Height | 21 mm | |
Length | 325.12 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |