34561-101 | SCHROFF
Module rail, aluminum, (L x W x H) 1000 x 11.5 x 21 mm, 195 HP, 34561-101
Order No.: 85H6004
EAN: 4036088074219
MPN:
34561-101
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34561-101, SCHROFF
The horizontal rail, center, type VT enables direct assembly of a backplane.
Technical specifications
Width | 11.5 mm | |
Height | 21 mm | |
Length | 1000 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 195 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |