34561-140 | SCHROFF
Module rail, aluminum, (L x W x H) 208.28 x 11.5 x 21 mm, 40 HP, 34561-140
Order No.: 85H6007
EAN: 4036088074240
MPN:
34561-140
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34561-140, SCHROFF
The horizontal rail, center, type VT enables direct assembly of a backplane.
Technical specifications
Width | 11.5 mm | |
Height | 21 mm | |
Length | 208.28 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 40 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |