34561-142 | SCHROFF

Module rail, aluminum, (L x W x H) 218.44 x 11.5 x 21 mm, 42 HP, 34561-142

Order No.: 85H6008
EAN: 4036088074257
MPN:
34561-142
34561-142 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.6648 €

Module rail, 34561-142, SCHROFF

The horizontal rail, center, type VT enables direct assembly of a backplane.

Technical specifications
Width 11.5 mm
Height 21 mm
Length 218.44 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes