34561-187 | SCHROFF

Side panel, aluminum, (L x H) 235 mm x 132.55 mm, 3 U, 34561-187

Order No.: 85H6012
EAN: 4036088074295
MPN:
34561-187
Series: EuropacPro
34561-187 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
6.9853 €

Side panel, 34561-187, SCHROFF

Side panel, L-shaped version with integrated 19" bracket, no EMC shielding.

Technical specifications
Höhe 132.55 mm
Länge 235 mm
Material Aluminium
Produkt-Art Seitenwand
Teilung 3 HE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes