34561-201 | SCHROFF

Module rail, aluminum, (L x W x H) 1000 x 13.5 x 48.2 mm, 195 HP, 34561-201

Order No.: 85H6015
EAN: 4036088074325
MPN:
34561-201
34561-201 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.0709 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
310.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
31.0709 €

Module rail, 34561-201, SCHROFF

The horizontal rail, center, type MZ enables the use of DIN connectors in accordance with EN 60603-2.

Technical specifications
Width 13.5 mm
Height 48.2 mm
Length 1000 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 195 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes