34561-242 | SCHROFF

Module rail, aluminum, (L x W x H) 218.44 x 13.5 x 48.2 mm, 42 HP, 34561-242

Order No.: 85H6019
EAN: 4036088074363
MPN:
34561-242
34561-242 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.2701 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
92.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.2701 €

Module rail, 34561-242, SCHROFF

The horizontal rail, center, type MZ enables the use of DIN connectors in accordance with EN 60603-2.

Technical specifications
Width 13.5 mm
Height 48.2 mm
Length 218.44 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes