34561-284 | SCHROFF
Module rail, aluminum, (L x W x H) 431.8 x 13.5 x 48.2 mm, 84 HP, 34561-284
Order No.: 85H6021
EAN: 4036088074387
MPN:
34561-284
Unit Price (€ / pc.)
12.4355 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34561-284, SCHROFF
The horizontal rail, center, type MZ enables the use of DIN connectors in accordance with EN 60603-2.
Technical specifications
Width | 13.5 mm | |
Height | 48.2 mm | |
Length | 431.8 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |