34561-342 | SCHROFF
Threaded strip, M2.5, steel, (L x W x H) 217.94 x 2 x 5 mm, 42 HP, 34561-342
Order No.: 85H6025
EAN: 4036088074424
MPN:
34561-342
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Threaded strip, 34561-342, SCHROFF
The threaded insert is a metal strip with thread M2.5 and allows the fixing of front panels.
Technical specifications
Ausführung | M2,5 | |
Breite | 2 mm | |
Höhe | 5 mm | |
Länge | 217.94 mm | |
Material | Stahl | |
Produkt-Art | Gewindestreifen | |
Teilung | 42 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |