34561-485 | SCHROFF
Side panel, aluminum, (L x H) 175 mm x 265.9 mm, 6 U, 34561-485
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 34561-485, SCHROFF
Side panel, L-shaped version with integrated 19" bracket, no EMC shielding.
Technical specifications
Height | 265.9 mm | |
Length | 175 mm | |
Material | Aluminium | |
Product type | Seitenwand | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |