34561-487 | SCHROFF

Side panel, aluminum, (L x H) 235 mm x 265.9 mm, 6 U, 34561-487

Order No.: 85H6030
EAN: 4036088074479
MPN:
34561-487
Series: EuropacPro
34561-487 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.0297 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
15.0297 €

Side panel, 34561-487, SCHROFF

Side panel, L-shaped version with integrated 19" bracket, no EMC shielding.

Technical specifications
Height 265.9 mm
Length 235 mm
Material Aluminium
Product type Seitenwand
cutting pitch differential 6 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes