34561-489 | SCHROFF

Side panel, aluminum, (L x H) 295 mm x 265.9 mm, 6 U, 34561-489

Order No.: 85H6031
EAN: 4036088074486
MPN:
34561-489
Series: EuropacPro
34561-489 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.9456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
16.9456 €

Side panel, 34561-489, SCHROFF

Side panel, L-shaped version with integrated 19" bracket, no EMC shielding.

Technical specifications
Höhe 265.9 mm
Länge 295 mm
Material Aluminium
Produkt-Art Seitenwand
Teilung 6 HE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes