34561-497 | SCHROFF
Cover cap, aluminum, (W x H) 27.8 x 265.9 mm, 34561-497
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: On Request **
Cover plate, 34561-497, SCHROFF
As decorative finish for the 19" bracket type L.
Technical specifications
Breite | 27.8 mm | |
Höhe | 265.9 mm | |
Material | Aluminium | |
Produkt-Art | Abdeckkappe |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |