34561-750 | SCHROFF
Back wall, aluminum, (L x W x H) 73 x 213 x 132.55 mm, 3 U/42 HP, for EMC sealing made of stainless steel, 34561-750
Unit Price (€ / pc.)
24.276 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear cover, 34561-750, SCHROFF
The rear hood is used as a shielded rear boundary and requires 60 mm space. Therefore if the rear hood is used, the side panel depth must be 60 mm greater than the board depth. Contact between the rear hood and the horizontal rails is established by the stainless steel contact strip for the cover plate. Thus no additional EMC sealing is necessary. Rear hood cannot be used simultaneously with rear corner profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Length | 73 mm | |
| Width | 213 mm | |
| Height | 132.55 mm | |
| cutting pitch differential | 3 U/42 HP | |
| Suitable for | EMC sealing made of stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |