34562-746 | SCHROFF

Mounting plate, aluminum, (L x W x H) 112.5 x 217.99 x 8 mm, 42 HP, 34562-746

Order No.: 85H6047
EAN: 4036088074646
MPN:
34562-746
34562-746 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.4335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
17.4335 €

Mounting plate, 34562-746, SCHROFF

Mounting plate for heavy components or proprietary electronic assemblies. Suitable for RatiopacPRO/-AIR, CompacPRO and EuropacPRO.

Technical specifications
Width 217.99 mm
Height 8 mm
Length 112.5 mm
Material Aluminium
Product type Montageplatte
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes