34562-751 | SCHROFF
Mounting plate, aluminum, (L x W x H) 172.5 x 324.67 x 8 mm, 63 HP, 34562-751
Order No.: 85H6052
EAN: 4036088074691
MPN:
34562-751
Unit Price (€ / pc.)
21.6937 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 34562-751, SCHROFF
Mounting plate for heavy components or proprietary electronic assemblies. Suitable for RatiopacPRO/-AIR, CompacPRO and EuropacPRO.
Technical specifications
Width | 324.67 mm | |
Height | 8 mm | |
Length | 172.5 mm | |
Material | Aluminium | |
Product type | Montageplatte | |
cutting pitch differential | 63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |