34562-753 | SCHROFF
Mounting plate, aluminum, (L x W x H) 232.5 x 146.88 x 8 mm, 28 HP, 34562-753
Order No.: 85H6054
EAN: 4036088074714
MPN:
34562-753
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 34562-753, SCHROFF
Mounting plate for heavy components or proprietary electronic assemblies. Suitable for RatiopacPRO/-AIR, CompacPRO and EuropacPRO.
Technical specifications
Width | 146.88 mm | |
Height | 8 mm | |
Length | 232.5 mm | |
Material | aluminum | |
cutting pitch differential | 28 HP | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |