34562-756 | SCHROFF

Mounting plate, aluminum, (L x W x H) 232.5 x 431.35 x 8 mm, 84 HP, 34562-756

Order No.: 85H6057
EAN: 4036088074745
MPN:
34562-756
34562-756 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.8222 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
27.8222 €

Mounting plate, 34562-756, SCHROFF

Mounting plate for heavy components or proprietary electronic assemblies. Suitable for RatiopacPRO/-AIR, CompacPRO and EuropacPRO.

Technical specifications
Width 431.35 mm
Height 8 mm
Length 232.5 mm
Material Aluminium
Product type Montageplatte
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes