34562-757 | SCHROFF

Mounting plate, aluminum, (L x W x H) 292.2 x 146.88 x 8 mm, 28 HP, 34562-757

Order No.: 85H6058
EAN: 4036088074752
MPN:
34562-757
34562-757 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.276 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
24.276 €

Mounting plate, 34562-757, SCHROFF

Mounting plate for heavy components or proprietary electronic assemblies. Suitable for RatiopacPRO/-AIR, CompacPRO and EuropacPRO.

Technical specifications
Width 146.88 mm
Height 8 mm
Length 292.2 mm
Material Aluminium
Product type Montageplatte
cutting pitch differential 28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes