34562-761 | SCHROFF

Partition wall, steel, (L x H) 160 mm x 113.5 mm, 3 U, 34562-761

Order No.: 85H6062
EAN: 4036088074790
MPN:
34562-761
Series: EuropacPro
34562-761 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
11.662 €

Partition wall, 34562-761, SCHROFF

The divider plate enables the user to create a separate area inside a subrack or case. The plate can be clipped into the perforation of the horizontal rails. The subracks or cases have to be disassembled if the plate will be assembled.

Technical specifications
Height 113.5 mm
Length 160 mm
Material Stahl
Product type Zwischenwand
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes