34562-762 | SCHROFF
Partition wall, steel, (L x H) 220 mm x 113.5 mm, 3 U, 34562-762
Unit Price (€ / pc.)
12.6854 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Partition wall, 34562-762, SCHROFF
The divider plate enables the user to create a separate area inside a subrack or case. The plate can be clipped into the perforation of the horizontal rails. The subracks or cases have to be disassembled if the plate will be assembled.
Technical specifications
Height | 113.5 mm | |
Length | 220 mm | |
Material | Stahl | |
Product type | Zwischenwand | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |