34562-813 | SCHROFF
Guide rail, aluminum, (L x W x H) 95 x 2.5 x 8.5 mm, silver, 34562-813
Order No.: 85H6066
EAN: 4036088226816
MPN:
34562-813
Unit Price (€ / pck.)
0.9758 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Housing accessory, 34562-813, SCHROFF
Middle profile for mounting guide rails for 2.5 mm groove width. 2 plastic end pieces are required; these are pushed on to both ends of the middle profile.
Technical specifications
Width | 2.5 mm | |
Colour | silber | |
Height | 8.5 mm | |
Length | 95 mm | |
Material | Aluminium | |
Product type | Führungsschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |