34562-814 | SCHROFF
Guide rail, aluminum, (L x W x H) 155 x 2.5 x 8.5 mm, silver, 34562-814
Order No.: 85H6067
EAN: 4036088226823
MPN:
34562-814
Unit Price (€ / pck.)
1.2019 € *
Available: 0 pck.
Leadtime: 1 Week **
Housing accessory, 34562-814, SCHROFF
Middle profile for mounting guide rails for 2.5 mm groove width. 2 plastic end pieces are required; these are pushed on to both ends of the middle profile.
Technical specifications
Width | 2.5 mm | |
Colour | silver | |
Height | 8.5 mm | |
Length | 155 mm | |
Material | aluminum | |
Accessory Type | guide rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |