34562-823 | SCHROFF
Air baffle plate, aluminum, (L x W) 160 x 14.5 mm, 3 U/4 HP, 34562-823
Order No.: 85H6071
EAN: 4036088074837
MPN:
34562-823
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air baffle plate, 34562-823, SCHROFF
Air Baffle without front panel, 3 U, 4 HP, Depth 160 mm
Technical specifications
Width | 14.5 mm | |
Length | 160 mm | |
Material | Aluminium | |
Product type | Luftleitblech | |
cutting pitch differential | 3 HE/4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |