34562-881 | SCHROFF

Guide rail, aluminum, (L x W) 160 x 2 mm, silver, 34562-881

Order No.: 85H6077
EAN: 4036088074950
MPN:
34562-881
34562-881 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 170 pcs.
Leadtime: 2 Weeks **
Total Price:
51.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.5823 €

Guide rail, 34562-881, SCHROFF

This reinforced guide rail for heavy PCBs of the type accessory, forms a reliable interface between the subrack mechanics and the sub-assemblies. For higher shock and vibration requirements, the guide rail can additionally be screwed to the horizontal rail (type H and type R). Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.

Technical specifications
Breite 2 mm
Farbe silber
Länge 160 mm
Material Aluminium
Produkt-Art Führungsschiene
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes