34563-001 | SCHROFF

Mounting plate, aluminum, (L x W) 112.5 x 146.88 mm, 28 HP, 34563-001

Order No.: 85H6082
EAN: 4036088075001
MPN:
34563-001
Series: EuropacPro
SCHROFF
34563-001 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
16.5886 €

Mounting plate, 34563-001, SCHROFF

Mounting plate for use with cover and base panels for installation and fixing of heavy components. Full width mounting plates (as wide as the subrack or the system case) are fixed to the side panels. The partial width mounting plates are fixed to the side panel and horizontal rail by means of an assembly strip.

Technical specifications
Width 146.88 mm
Length 112.5 mm
Material aluminum
cutting pitch differential 28 HP
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes