34563-004 | SCHROFF
Mounting plate, aluminum, (L x W) 112.5 x 431.35 mm, 84 HP, 34563-004
Unit Price (€ / pc.)
21.5152 € *
Available: 2 pcs.
Leadtime: 1 Week **
Mounting plate, 34563-004, SCHROFF
Mounting plate for use with cover and base panels for installation and fixing of heavy components. Full width mounting plates (as wide as the subrack or the system case) are fixed to the side panels. The partial width mounting plates are fixed to the side panel and horizontal rail by means of an assembly strip.
Technical specifications
Width | 431.35 mm | |
Length | 112.5 mm | |
Material | aluminum | |
cutting pitch differential | 84 HP | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |