34563-026 | SCHROFF

Mounting plate, aluminum, (L x W) 232.5 x 431.35 mm, 84 HP, 34563-026

Order No.: 85H6090
EAN: 4036088222337
MPN:
34563-026
Series: EuropacPro
34563-026 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.8912 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
338.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
33.8912 €

Mounting plate, 34563-026, SCHROFF

Mounting plate for use with cover and base panels for installation and fixing of heavy components. Full width mounting plates (as wide as the subrack or the system case) are fixed to the side panels. The partial width mounting plates are fixed to the side panel and horizontal rail by means of an assembly strip.

Technical specifications
Width 431.35 mm
Length 232.5 mm
Material Aluminium
Product type Montageplatte
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes