34564-108 | SCHROFF
Front plate, aluminum, 3 U/20 HP, 34564-108
Order No.: 85H6094
EAN: 4036088075087
MPN:
34564-108
Unit Price (€ / pc.)
38.8773 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 34564-108, SCHROFF
Front frame installation provides the contact between subracks and assemblies. It must be used if a customer has selected a horizontal board mounting Kit.
Technical specifications
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/20 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |