34564-883 | SCHROFF
Guide rail, aluminum, (L x W) 280 x 2.5 mm, silver, 34564-883
Order No.: 85H6099
EAN: 4036088075131
MPN:
34564-883
Unit Price (€ / pck.)
2.9512 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Guide rail, 34564-883, SCHROFF
This reinforced guide rail for heavy PCBs of the type accessory, forms a reliable interface between the subrack mechanics and the sub-assemblies. For higher shock and vibration requirements, the guide rail can additionally be screwed to the horizontal rail (type H and type R). Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
Width | 2.5 mm | |
Colour | silber | |
Length | 280 mm | |
Material | Aluminium | |
Product type | Führungsschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |