34564-884 | SCHROFF

Guide rail, aluminum, (L x W) 340 x 2.5 mm, silver, 34564-884

Order No.: 85H6100
EAN: 4036088075148
MPN:
34564-884
SCHROFF
34564-884 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
3.1416 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
3.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pck.
3.1416 €

Guide rail, 34564-884, SCHROFF

This reinforced guide rail for heavy PCBs of the type accessory, forms a reliable interface between the subrack mechanics and the sub-assemblies. For higher shock and vibration requirements, the guide rail can additionally be screwed to the horizontal rail (type H and type R). Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.

Technical specifications
Breite 2.5 mm
Farbe silber
Länge 340 mm
Material Aluminium
Produkt-Art Führungsschiene
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes