34564-892 | SCHROFF

Guide rail, plastic, (L x W x H) 155 x 2 x 8.55 mm, gray, 34564-892

Order No.: 85H6103
EAN: 4036088075179
MPN:
34564-892
34564-892 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
1.2019 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
6.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pck.
1.2019 €

Guide rail, 34564-892, SCHROFF

Guide rail middle section for individual multi-piece guide rails made of plastic or aluminium extrusion. Suitable for end pieces of type Standard, Accessory, 4.4" and end pieces with coding.

Technical specifications
Width 2 mm
Colour grau
Height 8.55 mm
Length 155 mm
Material Kunststoff
Product type Führungsschiene
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes