34564-893 | SCHROFF
Guide rail, plastic, (L x W x H) 215 x 2 x 8.55 mm, gray, 34564-893
Order No.: 85H6104
EAN: 4036088075186
MPN:
34564-893
Unit Price (€ / pck.)
1.3328 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Guide rail, 34564-893, SCHROFF
Guide rail middle section for individual multi-piece guide rails made of plastic or aluminium extrusion. Suitable for end pieces of type Standard, Accessory, 4.4" and end pieces with coding.
Technical specifications
Width | 2 mm | |
Colour | grau | |
Height | 8.55 mm | |
Length | 215 mm | |
Material | Kunststoff | |
Product type | Führungsschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |