34565-196 | SCHROFF
Threaded strip, M2.5, steel, (L x W x H) 1000.26 x 2 x 5 mm, 196 HP, 34565-196
Order No.: 85H6106
EAN: 4036088075209
MPN:
34565-196
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 34565-196, SCHROFF
The threaded insert is a metal strip with thread M2.5 and allows the fixing of front panels.
Technical specifications
Version | M2,5 | |
Width | 2 mm | |
Height | 5 mm | |
Length | 1000.26 mm | |
Material | Stahl | |
Product type | Gewindestreifen | |
cutting pitch differential | 196 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |