34565-396 | SCHROFF

Hole strip, aluminum, (L) 1000.56 mm, 196 HP, 34565-396

Order No.: 85H6107
EAN: 4036088075216
MPN:
34565-396
34565-396 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
6.3903 €

Perforated strip, 34565-396, SCHROFF

Perforated strips made of 1 mm aluminium for centring shielded plug-in units. Suitable for RatiopacPRO/-AIR, PropacPRO and EuropacPRO/-Rugged.

Technical specifications
Length 1000.56 mm
Material Aluminium
Product type Lochstreifen
cutting pitch differential 196 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes