34566-220 | SCHROFF

Module rail, aluminum, (L) 106.68 mm, 20 HP, 34566-220

Order No.: 85H6110
EAN: 4036088075247
MPN:
34566-220
34566-220 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.3526 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
113.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.3526 €

Module rail, 34566-220, SCHROFF

The rugged horizontal rail type can handle shock and vibration up to 25 g.

Technical specifications
Length 106.68 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 20 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes