34566-228 | SCHROFF
Module rail, aluminum, (L) 147.32 mm, 28 HP, 34566-228
Order No.: 85H6111
EAN: 4036088075254
MPN:
34566-228
Unit Price (€ / pc.)
13.1019 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34566-228, SCHROFF
The rugged horizontal rail type can handle shock and vibration up to 25 g.
Technical specifications
Length | 147.32 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |