34566-263 | SCHROFF
Module rail, aluminum, (L) 325.12 mm, 63 HP, 34566-263
Order No.: 85H6114
EAN: 4036088075285
MPN:
34566-263
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34566-263, SCHROFF
The rugged horizontal rail type can handle shock and vibration up to 25 g.
Technical specifications
Length | 325.12 mm | |
Material | aluminum | |
cutting pitch differential | 63 HP | |
Accessory Type | module rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |