34566-528 | SCHROFF

Module rail, aluminum, (L) 147.32 mm, 28 HP, 34566-528

Order No.: 85H6125
EAN: 4036088075391
MPN:
34566-528
34566-528 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
113.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.3645 €

Module rail, 34566-528, SCHROFF

The horizontal rail, type rugged ST enable the isolated assembly of a backplane. The isolation is provided by an insulating strip.

Technical specifications
Length 147.32 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes