34566-542 | SCHROFF

Module rail, aluminum, (L) 218.44 mm, 42 HP, 34566-542

Order No.: 85H6127
EAN: 4036088075414
MPN:
34566-542
SCHROFF
34566-542 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.4355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.4355 €

Module rail, 34566-542, SCHROFF

The horizontal rail, type rugged ST enable the isolated assembly of a backplane. The isolation is provided by an insulating strip.

Technical specifications
Länge 218.44 mm
Material Aluminium
Produkt-Art Modulschiene
Teilung 42 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes