34566-742 | SCHROFF
Module rail, aluminum, (L) 218.44 mm, 42 HP, 34566-742
Order No.: 85H6134
EAN: 4036088075483
MPN:
34566-742
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34566-742, SCHROFF
The horizontal rail, type rugged VT enables the direct assembly of a backplane.
Technical specifications
Length | 218.44 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |