34571-606 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 213.2 x 128.4 mm, 3.3/4 U/42 HP, 34571-606
Order No.: 85H6139
EAN: 4036088035463
MPN:
34571-606
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 34571-606, SCHROFF
Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.
Technical specifications
Version | ungeschirmt | |
Width | 213.2 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3,3/4 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |