34571-607 | SCHROFF

Front plate, unshielded, aluminum, (W x H) 319.7 x 128.4 mm, 3.3/4 U/63 HP, 34571-607

Order No.: 85H6140
EAN: 4036088035470
MPN:
34571-607
34571-607 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.8373 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8373 €

Front panel, 34571-607, SCHROFF

Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.

Technical specifications
Version ungeschirmt
Width 319.7 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3,3/4 HE/63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes