34571-609 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 141.9 x 172.9 mm, 4.3/5 U/28 HP, 34571-609
Order No.: 85H6142
EAN: 4036088035494
MPN:
34571-609
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 34571-609, SCHROFF
Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.
Technical specifications
Version | ungeschirmt | |
Width | 141.9 mm | |
Height | 172.9 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 4,3/5 HE/28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |