34571-610 | SCHROFF

Front plate, unshielded, aluminum, (W x H) 213.2 x 172.9 mm, 4.3/5 U/42 HP, 34571-610

Order No.: 85H6143
EAN: 4036088035500
MPN:
34571-610
34571-610 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.8373 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8373 €

Front panel, 34571-610, SCHROFF

Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.

Technical specifications
Version ungeschirmt
Width 213.2 mm
Height 172.9 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 4,3/5 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes