34571-613 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 141.9 x 261.8 mm, 6.3/7 U/28 HP, 34571-613
Order No.: 85H6146
EAN: 4036088035531
MPN:
34571-613
Unit Price (€ / pc.)
21.7532 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 34571-613, SCHROFF
Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.
Technical specifications
Version | ungeschirmt | |
Width | 141.9 mm | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6,3/7 HE/28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |