34571-616 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 426.4 x 261.8 mm, 6.3/7 U/84 HP, 34571-616
Order No.: 85H6149
EAN: 4036088035562
MPN:
34571-616
Unit Price (€ / pc.)
39.8412 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 34571-616, SCHROFF
Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.
Technical specifications
Ausführung | ungeschirmt | |
Breite | 426.4 mm | |
Höhe | 261.8 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 6,3/7 HE/84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |