34571-619 | SCHROFF

Front plate, unshielded, aluminum, (W x H) 319.7 x 84 mm, 2.3/3 U/63 HP, 34571-619

Order No.: 85H6152
EAN: 4036088035593
MPN:
34571-619
34571-619 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.8373 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8373 €

Front panel, 34571-619, SCHROFF

Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.

Technical specifications
Version ungeschirmt
Width 319.7 mm
Height 84 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 2,3/3 HE/63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes